Filter Your Search
31 - 40 of 2,708,138 results
|
B32621A6103K189
TDK Epcos
|
$0.3515 | Yes | Yes | Active | 10 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 Inch | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , 5116 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
R46KR422000M1M
KEMET Corporation
|
$1.5088 | Yes | Yes | Active | 2.2 µF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 28 mm | 32 mm | 14 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
F863BC104K310Z
KEMET Corporation
|
$0.2063 | Yes | Active | 100 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | AEC-Q200; CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | PIZZA PACK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
R46KI3330DQN1M
KEMET Corporation
|
$0.3667 | Yes | Yes | Active | 330 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 15 mm | WIRE | 12.5 mm | 18 mm | 9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
PHE450MK4330JR06
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.3 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
R46KI310045M1M
KEMET Corporation
|
$0.1894 | Yes | Yes | Active | 100 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||||
|
R76TI139050H4J
KEMET Corporation
|
$0.1345 | Active | 3.9 nF | 1.6 kV | 1.2 A | 5 % | 163 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 650 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 10 mm | 18 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
R60PF2100AA6AK
KEMET Corporation
|
$0.1888 | Yes | Active | 10 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
F863DE474K310R
KEMET Corporation
|
$0.4321 | Yes | Active | 470 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 310 V | e3 | AEC-Q200; CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||
|
R46KI347040P3M
KEMET Corporation
|
$0.7246 | Yes | Yes | Active | 470 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 18.5 mm | 18 mm | 7.5 mm | KEMET ELECTRONICS CORP | , 7130 | compliant | EAR99 | 8532.25.00.70 | KEMET |