Filter Your Search
21 - 30 of 2,773,618 results
|
RSBPC1220AA00K
KEMET Corporation
|
$0.0282 | Yes | Active | 2.2 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 2814 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||
|
MMK5223K63J01L4BULK
KEMET Corporation
|
$0.0289 | Yes | Yes | Active | 22 nF | 63 V | 10 % | 2810 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 40 | 40 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||
|
MPMPP250P10J0I200
SPC Multicomp
|
$0.0294 | Active | FILM CAPACITOR | 2 | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||
|
B32529C0472J000
TDK Epcos
|
$0.0296 | Yes | Yes | Active | 4.7 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
RSBIC2680Z300K
KEMET Corporation
|
$0.0317 | Yes | Active | 68 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 9.5 mm | 7.2 mm | 4.5 mm | KEMET ELECTRONICS CORP | , 2818 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
R82EC1220AA50J
KEMET Corporation
|
$0.0320 | Yes | Active | 2.2 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||
|
RSBWC1470Z300K
KEMET Corporation
|
$0.0325 | Yes | Active | 4.7 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 2814 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||
|
RSBMC1470Z300K
KEMET Corporation
|
$0.0331 | Yes | Active | 4.7 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
ECHU1C221JX5
Panasonic Electronic Components
|
$0.0337 | Yes | Yes | Active | 220 pF | 16 V | 5 % | 0603 | 5 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 700 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | |||||
|
PHE450HK3680JR17
KEMET Corporation
|
$0.0342 | Yes | Yes | Active | 680 pF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 8 mm | 10 mm | 4 mm | KEMET ELECTRONICS CORP | , 3916 | compliant | EAR99 | 8532.25.00.70 | KEMET |