Parametric results for: 买个假的光大银行余额明细图加微wyp198206咨... under Film Capacitors

Filter Your Search

21 - 30 of 2,773,618 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RSBPC1220AA00K
KEMET Corporation
$0.0282 Yes Active 2.2 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 7.5 mm 7.2 mm 3.5 mm KEMET ELECTRONICS CORP , 2814 compliant EAR99 8532.25.00.70 KEMET
MMK5223K63J01L4BULK
KEMET Corporation
$0.0289 Yes Yes Active 22 nF 63 V 10 % 2810 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 40 40 V e3 100 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.80 KEMET
MPMPP250P10J0I200
SPC Multicomp
$0.0294 Active FILM CAPACITOR 2 SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.25.00.80
B32529C0472J000
TDK Epcos
$0.0296 Yes Yes Active 4.7 nF 63 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 40 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm EPCOS AG , compliant EAR99 8532.25.00.70 TDK
RSBIC2680Z300K
KEMET Corporation
$0.0317 Yes Active 68 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 9.5 mm 7.2 mm 4.5 mm KEMET ELECTRONICS CORP , 2818 compliant EAR99 8532.25.00.70 KEMET
R82EC1220AA50J
KEMET Corporation
$0.0320 Yes Active 2.2 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBWC1470Z300K
KEMET Corporation
$0.0325 Yes Active 4.7 nF 500 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 5 mm WIRE 7.5 mm 7.2 mm 3.5 mm KEMET ELECTRONICS CORP , 2814 compliant EAR99 8532.25.00.70 KEMET
RSBMC1470Z300K
KEMET Corporation
$0.0331 Yes Active 4.7 nF 400 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
ECHU1C221JX5
Panasonic Electronic Components
$0.0337 Yes Yes Active 220 pF 16 V 5 % 0603 5 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 700 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
PHE450HK3680JR17
KEMET Corporation
$0.0342 Yes Yes Active 680 pF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 180 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 7.5 mm WIRE 8 mm 10 mm 4 mm KEMET ELECTRONICS CORP , 3916 compliant EAR99 8532.25.00.70 KEMET