Filter Your Search
41 - 50 of 2,773,618 results
|
R82EC1220AA50K
KEMET Corporation
|
$0.0429 | Yes | Yes | Active | 2.2 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
R82EC1470AA50K
KEMET Corporation
|
$0.0429 | Yes | Yes | Active | 4.7 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
R76QF112050H0J
KEMET Corporation
|
$0.0430 | Active | 1.2 nF | 1 kV | 452 mA | 5 % | 531 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 600 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
R76QF110050H0J
KEMET Corporation
|
$0.0430 | Active | 1 nF | 1 kV | 377 mA | 5 % | 637 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 600 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
R82EC1150DQ50J
KEMET Corporation
|
$0.0444 | Yes | Active | 1.5 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
B32671L1222J000
TDK Epcos
|
$0.0452 | Yes | Yes | Active | 2.2 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | EPCOS AG | , 5120 | compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
RSBMC1330AA00K
KEMET Corporation
|
$0.0452 | Yes | Active | 3.3 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
RSBPC1680Z300K
KEMET Corporation
|
$0.0462 | Yes | Active | 6.8 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 7.2 mm | 5 mm | KEMET ELECTRONICS CORP | , 2820 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
RSBPC1680AA00K
KEMET Corporation
|
$0.0462 | Yes | Active | 6.8 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 7.2 mm | 5 mm | KEMET ELECTRONICS CORP | , 2820 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
MPMPP250P10J0F200
SPC Multicomp
|
$0.0462 | Active | FILM CAPACITOR | 2 | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.25.00.80 |