Parametric results for: 06035J1R8ABSTR under Film Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 06035j1r8abstr Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
06035J1R8ABSTR
Kyocera AVX Components
Check for Price Yes Yes Active 1.8 pF 50 V 2.7778 % 0603 J 2.7778 % SURFACE MOUNT No SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 630 µm 1.6 mm 810 µm AVX CORP , 0603 compliant EAR99 8532.25.00.45