Filter Your Search
1 - 3 of 3 results
|
B32529-C1334-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 330 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32529 | RATED AC VOLTAGE (V): 63 | 63 V | B32529 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 5 mm | WIRE | EPCOS AG | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.24.0060 | ||||||||
|
B32529C1334J189
TDK Corporation
|
Check for Price | Yes | Active | 330 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | MATTE TIN | 5 mm | WIRE | 8 mm | 7.3 mm | 3.5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32529C1334J189
TDK Epcos
|
$0.2590 | Yes | Yes | Active | 330 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | MATTE TIN | 5 mm | WIRE | 8 mm | 7.3 mm | 3.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |