Parametric results for: B32671L0562J289 under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b32671l0562j289 Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
B32671L0562J289
TDK Corporation
Check for Price Yes Active 5.6 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 500 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO MATTE TIN 10 mm WIRE 11 mm 13 mm 5 mm TDK CORP , 5120 compliant TDK
B32671L0562J289
TDK Epcos
Check for Price Yes Yes Active 5.6 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 500 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO MATTE TIN 10 mm WIRE 11 mm 13 mm 5 mm EPCOS AG , 5120 compliant TDK EAR99 8532.25.00.70