Filter Your Search
1 - 7 of 7 results
|
B32672L8682J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 6.8 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | EPCOS AG | , 7124 | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32672L8682J000
TDK Epcos
|
$0.2653 | Yes | Yes | Active | 6.8 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | EPCOS AG | , 7124 | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32672L8682J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 6.8 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | EPCOS AG | , 7124 | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32672L8682J003
TDK Corporation
|
Check for Price | Active | 6.8 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
B32672L8682J289
TDK Corporation
|
Check for Price | Yes | Active | 6.8 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | TDK CORP | , 7124 | compliant | TDK | |||||
|
B32672L8682J000
TDK Corporation
|
Check for Price | Yes | Active | 6.8 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | TDK CORP | , 7124 | compliant | TDK | |||||
|
B32672L8682J189
TDK Corporation
|
Check for Price | Yes | Active | 6.8 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | TDK CORP | , 7124 | compliant | TDK |