Parametric results for: B32913A3334M000 under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b32913a3334m000 Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
B32913A3334M000
TDK Corporation
Check for Price Yes Active 330 nF 760 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 330 V e3 CSA, CUL, ENEC, IEC60384-14, UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 22.5 mm WIRE 16.5 mm 26.5 mm 8.5 mm TDK CORP , compliant TDK
B32913A3334M000
TDK Epcos
$1.0848 Yes Yes Active 330 nF 760 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 330 V e3 CSA, CUL, ENEC, IEC60384-14, UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 22.5 mm WIRE 16.5 mm 26.5 mm 8.5 mm EPCOS AG , compliant TDK EAR99 8532.25.00.70