Parametric results for: ECWU2123JC9 under Film Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ecwu2123jc9 Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
ECWU2123JC9
Panasonic Electronic Components
Check for Price Yes Yes Active 12 nF 250 V 5 % 1913 5 % SURFACE MOUNT POLYETHYLENE NAPHTHALATE FILM CAPACITOR e1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed, 13 Inch YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 1.4 mm 4.8 mm 3.3 mm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic