Filter Your Search
1 - 3 of 3 results
|
SX48BD/TQ
Ubicom Inc
|
Check for Price | Obsolete | 75 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | I2C | YES | 4 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | UBICOM INC | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-136, QFP-48 | unknown | |||||||||||||||||||||
|
SX483-03
Sensitron Semiconductors
|
Check for Price | No | Active | NO | R-XUFM-X5 | e0 | 150 °C | -65 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | ISOLATED | BRIDGE, 6 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.3 V | 100 A | 6 | 3 | 25 A | 600 V | 1 µA | 5 µs | 600 V | ||||||||||||||||||||||
|
SX48BD/TQ
Qualcomm Atheros
|
Check for Price | Transferred | YES | CMOS | 150 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | QUALCOMM ATHEROS INC | unknown | 8542.31.00.01 |