Filter Your Search
1 - 7 of 7 results
|
PFCSX48D30S137T
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 115.1 µF | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 480 V | 55 °C | -40 °C | 6 | Chassis Mount | NO | SPECIAL | 88.9 mm | 348.742 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
SX483-03
Sensitron Semiconductors
|
Check for Price | No | Active | e0 | 150 °C | -65 °C | 6 | 5 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | ISOLATED | BRIDGE, 6 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.3 V | R-XUFM-X5 | 100 A | 3 | 25 A | UNSPECIFIED | 600 V | 1 µA | 5 µs | 600 V | UNSPECIFIED | UPPER | ||||||||||||||||||||||||||||||||||
|
SX482
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 82 pF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYSTYRENE | FILM CAPACITOR | SX | SX | 40 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.60 | |||||||||||||||||||||||||||||||||||||||||||
|
PFCSX48D25S108T
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 95.9 µF | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 480 V | 55 °C | -40 °C | 6 | Chassis Mount | NO | SPECIAL | 88.9 mm | 273.812 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
SX48BD/TQ
Qualcomm Atheros
|
Check for Price | Transferred | CMOS | 70 °C | 48 | QFP | SQUARE | FLATPACK | YES | 500 µm | QUALCOMM ATHEROS INC | unknown | 8542.31.00.01 | S-PQFP-G48 | PLASTIC/EPOXY | GULL WING | QUAD | QFP48,.35SQ,20 | Not Qualified | 150 mA | COMMERCIAL | |||||||||||||||||||||||||||||||||||||||||||||
|
SX48BD/TQ
Ubicom Inc
|
Check for Price | Obsolete | CMOS | 70 °C | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | 500 µm | 7 mm | 1.6 mm | 7 mm | UBICOM INC | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-136, QFP-48 | unknown | S-PQFP-G48 | PLASTIC/EPOXY | GULL WING | QUAD | QFP48,.35SQ,20 | Not Qualified | 150 mA | COMMERCIAL | NO | 75 MHz | I2C | YES | 4 | 5.5 V | 4.5 V | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | |||||||||||||||||||||||||||||||||
|
PFCSX48D10S635T
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 38.4 µF | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 480 V | 55 °C | -40 °C | 6 | Chassis Mount | NO | SPECIAL | 88.9 mm | 161.29 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 |