Filter Your Search
1 - 10 of 389,050 results
|
MC0402N470J500CT
SPC Multicomp
|
$0.0010 | Yes | Active | 47 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
MC0402N270J500CT
SPC Multicomp
|
$0.0010 | Yes | Active | 27 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
MC0402B183K160CT
SPC Multicomp
|
$0.0010 | Yes | Active | 18 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
MC0201N101K160LT
SPC Multicomp
|
$0.0010 | Yes | Active | 100 pF | 16 V | 10 % | 0201 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 300 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | |||
|
MC0402N220J500CT
SPC Multicomp
|
$0.0010 | Yes | Active | 22 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
MC0402N151J500CT
SPC Multicomp
|
$0.0010 | Yes | Active | 150 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
MC0402F223Z250CT
SPC Multicomp
|
$0.0013 | Yes | Active | 22 nF | 25 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
MC0402N111J500CT
SPC Multicomp
|
$0.0013 | Yes | Active | 110 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
MC0402N2R0C500CT
SPC Multicomp
|
$0.0013 | Yes | Active | 2 pF | 50 V | 12.5 % | 0402 | C0G | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
MC0402N180J500CT
SPC Multicomp
|
$0.0013 | Yes | Active | 18 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 |