Parametric results for: 592D156X0020R2W15H under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 592d156x0020r2 Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
592D156X0020R2T15H
Vishay Intertechnologies
Check for Price Yes Active 15 µF 20 V 244 mA 20 % 2824 400 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 3 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.5 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
592D156X0020R2W
Vishay Intertechnologies
Check for Price Yes Active 15 µF 20 V 20 % 2824 POLARIZED 20 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR Consult Factory e3 125 °C -55 °C 2 SMT Bulk Matte Tin (Sn) - with Nickel (Ni) barrier 1.2 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC , 2824 compliant EAR99