Parametric results for: 593D476X0010B2TE3 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 593d476x0010b2te3 Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
593D476X0010B2TE3
Vishay Intertechnologies
Check for Price Yes Active 47 µF 10 V 152 mA 20 % 1411 600 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4.7 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
593D476X0010B2TE3
Vishay Sprague
Check for Price Yes Yes Active 47 µF 10 V 152 mA 20 % 1411 600 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4.7 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1411 compliant Vishay EAR99 8532.21.00.50