Filter Your Search
1 - 3 of 3 results
|
M39003/01-2526
Defense Logistics Agency
|
Check for Price | Active | 10 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | MIL-C-39003/01 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 4.7 mm | 12.04 mm | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown | |||||
|
M39003/01-2526
Vishay Intertechnologies
|
$9.0145 | No | Active | 10 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.5 µA | 0.06 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 4.7 mm | 12.04 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||
|
M39003/01-2526H
Vishay Intertechnologies
|
Check for Price | No | Active | 10 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.5 µA | 0.06 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 4.7 mm | 12.04 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |