Parametric results for: RSBDC4150AA10K under Fixed Capacitors

Filter Your Search

1 - 10 of 389,050 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
562CZ5UBA102AG472M
Vishay Intertechnologies
Check for Price Active 0.0047 pF 1 kV 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C 85 °C 10 °C 2 Radial NO WIRE 10.414 mm 10.414 mm 3.9624 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.24.00.60
04021JR05ZBSTR
Kyocera AVX Components
$0.4669 Yes Yes Active 0.05 pF 100 V 20 % 0402 J 20 % SURFACE MOUNT No SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 13 INCH YES WRAPAROUND 400 µm 1 mm 550 µm KYOCERA AVX COMPONENTS CORP CHIP compliant
10HKS50
Vishay Intertechnologies
Check for Price Active 0.05 pF 1 kV 20 % Z5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 150 V -56/+22% ppm/°C 85 °C 10 °C 2 DISK PACKAGE Radial NO WIRE 19.6 mm 5.1 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.23.00.60
116RAR06A100TT
Kyocera AVX Components
Check for Price Yes Active 0.06 pF 100 V 83.3333 % 0101 83.3333 % CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C 125 °C -55 °C 2 SMT 210 µm 381 µm 381 µm KYOCERA AVX COMPONENTS CORP compliant
600S0R1ATN250T
Kyocera AVX Components
Check for Price Yes Active 0.1 pF 250 V 50 % 0603 C0G 50 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Tin (Sn) WRAPAROUND 890 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
100A0R1BT150XT
Kyocera AVX Components
Check for Price Yes Active 0.1 pF 150 V 100 % 0505 BG 100 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 106.05 V 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES TIN OVER NICKEL WRAPAROUND 1.45 mm 1.4 mm 1.4 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
100B0R1BW500XTV
Kyocera AVX Components
Check for Price No Active 0.1 pF 500 V 100 % 1111 P90 100 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm KYOCERA AVX COMPONENTS CORP CHIP not_compliant EAR99 8532.24.00.20
116RA0R1A100TT
Kyocera AVX Components
Check for Price Yes Active 0.1 pF 100 V 50 % 0101 50 % CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C 125 °C -55 °C 2 SMT 210 µm 381 µm 381 µm KYOCERA AVX COMPONENTS CORP compliant
04023J0R1ZBSTR500
Kyocera AVX Components
Check for Price Yes Active 0.1 pF 25 V 10 % 0402 10 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1 mm 550 µm KYOCERA AVX COMPONENTS CORP CHIP compliant
06032K0R1CBSTR
Kyocera AVX Components
Check for Price Yes Active 0.1 pF 200 V 250 % 0603 250 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C AEC-Q200 125 °C -55 °C 2 SMT TR, 7/13 INCH YES TIN WRAPAROUND 630 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.25.00.45