Parametric results for: VJ0805A270JXACW1BC under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vj0805a270jxacw1bc Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
VJ0805A270JXACW1BC
Vishay Intertechnologies
$0.0485 Yes Active 27 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20 Vishay