Parametric results for: vkp222mcqej0kr under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vkp222mcqej0kr Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
VKP222MCQEJ0KR
Vishay Intertechnologies
Check for Price Yes Active 2.2 nF 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SAFETY CLASS X1 760 V -56/+22% ppm/°C e3 CSA, IEC60384-14, UL 125 °C -40 °C 2 DISK PACKAGE Radial BULK NO MATTE TIN OVER NICKEL 12.5 mm WIRE 12 mm 12 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60
VKP222MCQEJ0KR
Vishay BCcomponents
Check for Price Yes Yes Active unknown