Filter Your Search
1 - 10 of 7,284 results
|
ET06E331F
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 330 pF | 50 V | 1 % | 3020 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | ||||||
|
ETR08E222M
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 50 V | 20 % | 5030 | 20 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 10.16 mm | WIRE | 2.92 mm | 12.7 mm | 7.62 mm | AVX CORP | , 5030 | compliant | EAR99 | 8532.29.00.40 | |||||
|
ET31E473K8
Kyocera AVX Components
|
Check for Price | Obsolete | 47 nF | 25 V | 10 % | 3417 | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET GLASS-K AXIAL | -50/+21% ppm/°C | 200 °C | -75 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | ||||||||
|
ETR06E160G
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 16 pF | 50 V | 2 % | 3020 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | |||||
|
ETR10E130M
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 13 pF | 50 V | 20 % | 3417 | 20 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||
|
ET06E6R2J
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 6.2 pF | 50 V | 5 % | 3020 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | ||||||
|
ETR10E221G
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 220 pF | 50 V | 2 % | 3417 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||
|
CYFR20G621F
Kyocera AVX Components
|
Check for Price | Obsolete | 620 pF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | Axial | NO | Gold (Au) | WIRE | 10.72 mm | 18.64 mm | 3.58 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||
|
M232629013046
Kyocera AVX Components
|
Check for Price | Active | 22 pF | 500 V | 5 % | 3417 | 5 % | GLASS | GLASS CAPACITOR | 140ppm/Cel ppm/°C | MIL-PRF-23269 | 125 °C | -55 °C | 2 | Axial | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||
|
CY20C561J
Kyocera AVX Components
|
Check for Price | No | Obsolete | 560 pF | 500 V | 5 % | 7342 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY20 | CY20 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/03 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | not_compliant | EAR99 | 8532.29.00.40 |