Filter Your Search
1 - 10 of 325,166 results
|
CDS30FA403GO3F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 40 mF | 100 V | 2 % | 2 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | 11.1 mm | WIRE | 21.1 mm | 19.3 mm | 10.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 7641 | unknown | EAR99 | 8532.29.00.20 | ||
|
CDS30FA403FO3F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 40 mF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | 11.1 mm | WIRE | 21.1 mm | 19.3 mm | 10.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 7641 | unknown | EAR99 | 8532.29.00.20 | ||
|
CDS30FA403EO3F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 40 mF | 100 V | 0.5 % | 0.5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | 11.1 mm | WIRE | 21.1 mm | 19.3 mm | 10.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 7641 | unknown | EAR99 | 8532.29.00.20 | ||
|
CDS30FA403HO3F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 40 mF | 100 V | 3 % | 3 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | 11.1 mm | WIRE | 21.1 mm | 19.3 mm | 10.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 7641 | unknown | EAR99 | 8532.29.00.20 | ||
|
CDS30FA403HO3
Cornell Dubilier Electronics Inc
|
Check for Price | No | Active | 40 mF | 100 V | 3 % | 3 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 11.1 mm | WIRE | 21.1 mm | 19.3 mm | 10.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 7641 | unknown | EAR99 | 8532.29.00.20 | ||||
|
CDS30FA363FO3F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 36 mF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | 11.1 mm | WIRE | 21.1 mm | 19.3 mm | 9.9 mm | CORNELL DUBILIER ELECTRONICS INC | , 7639 | unknown | EAR99 | 8532.29.00.20 | ||
|
CDS30FA363EO3F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 36 mF | 100 V | 0.5 % | 0.5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | 11.1 mm | WIRE | 21.1 mm | 19.3 mm | 9.9 mm | CORNELL DUBILIER ELECTRONICS INC | , 7639 | unknown | EAR99 | 8532.29.00.20 | ||
|
CDS30FA363HO3F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 36 mF | 100 V | 3 % | 3 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | 11.1 mm | WIRE | 21.1 mm | 19.3 mm | 9.9 mm | CORNELL DUBILIER ELECTRONICS INC | , 7639 | unknown | EAR99 | 8532.29.00.20 | ||
|
CDS30FA363GO3F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 36 mF | 100 V | 2 % | 2 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | 11.1 mm | WIRE | 21.1 mm | 19.3 mm | 9.9 mm | CORNELL DUBILIER ELECTRONICS INC | , 7639 | unknown | EAR99 | 8532.29.00.20 | ||
|
CDS30FA363HO3
Cornell Dubilier Electronics Inc
|
Check for Price | No | Active | 36 mF | 100 V | 3 % | 3 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 11.1 mm | WIRE | 21.1 mm | 19.3 mm | 9.9 mm | CORNELL DUBILIER ELECTRONICS INC | , 7639 | unknown | EAR99 | 8532.29.00.20 |