Parametric results for: pme261eb5330kr30 under Paper Capacitors

Filter Your Search

1 - 10 of 8,926 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PME271YA4150MR30
KEMET Corporation
$0.1012 Yes Yes Active 1.5 nF 20 % 5315 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y2 300 V e3 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.20 KEMET
PHE850EA4100MA01R17
KEMET Corporation
$0.1044 Yes Yes Active 1 nF 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y2 300 V e3 110 °C -55 °C 2 RECTANGULAR PACKAGE NO MATTE TIN WIRE KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.20 KEMET
PME271YB5100MR30
KEMET Corporation
$0.1571 Yes Yes Active 10 nF 20 % 7320 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y2 300 V e3 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 15.2 mm WIRE 10.5 mm 18.5 mm 5.2 mm KEMET ELECTRONICS CORP , 7320 compliant EAR99 8532.25.00.20 KEMET
P295BL272M500A
KEMET Corporation
$0.1793 Yes Active 2.7 nF 1.5 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y1 500 V e3 AEC-Q200, CQC, CUL, ENEC, UL 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 15 mm WIRE 14.5 mm 18 mm 7.5 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.20 KEMET
PME271Y433MR30
KEMET Corporation
$0.2323 Yes Yes Active 3.3 nF 20 % 5316 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y2 250 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 8.2 mm 13.5 mm 4.1 mm KEMET ELECTRONICS CORP , 5316 compliant EAR99 8532.25.00.10 KEMET
SMP253MA4390MTR24
KEMET Corporation
$0.2447 Yes Yes End Of Life 3.9 nF 1.5 kV 20 % 5045 20 % SURFACE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS : Y2 250 V e3 AEC-Q200; ENEC; CUL; UL 100 °C -40 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES Tin (Sn) WRAPAROUND 6.5 mm 12.7 mm 11.5 mm KEMET ELECTRONICS CORP , 5045 compliant EAR99 8532.25.00.10 KEMET
SMP253MA4220MTR24
KEMET Corporation
$0.2629 Yes Yes End Of Life 2.2 nF 1.5 kV 20 % 5045 20 % SURFACE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS : Y2 250 V e3 AEC-Q200; ENEC; CUL; UL 100 °C -40 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES Tin (Sn) WRAPAROUND 6.5 mm 12.7 mm 11.5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.25.00.10 KEMET
SMP253MA4250MTR24
KEMET Corporation
$0.2670 Yes Yes End Of Life 2.5 nF 1.5 kV 20 % 5045 20 % SURFACE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS : Y2 250 V e3 AEC-Q200; ENEC; CUL; UL 100 °C -40 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES Tin (Sn) WRAPAROUND 6.5 mm 12.7 mm 11.5 mm KEMET ELECTRONICS CORP , 5045 compliant EAR99 8532.25.00.10 KEMET
PME271YA4100MR30
KEMET Corporation
$0.3587 Yes Yes Active 1 nF 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y2 300 V e3 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN OVER NICKEL 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.20 KEMET
PME271Y433MR19T0
KEMET Corporation
$0.4200 Yes Active 3.3 nF 20 % 5316 20 % PAPER PAPER CAPACITOR 250 V e3 100 °C -40 °C 2 Radial TR Tin (Sn) - with Nickel (Ni) barrier 10.2 mm 8.2 mm 13.5 mm 4.1 mm KEMET ELECTRONICS CORP , 5316 compliant