Parametric results for: Special Capacitors

Filter Your Search

1 - 10 of 50,317 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NBSA106M006CSSB0H45
Kyocera AVX Components
Check for Price No No Active 10 µF 6.3 V 20 % 1206 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR NBS NBS e0 MIL-PRF-55365 85 °C -55 °C RECTANGULAR PACKAGE SMT TR, 13 INCH YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 not_compliant EAR99 8532.29.00.40
NBSC157M002LBLB0H00
Kyocera AVX Components
Check for Price No No Active 150 µF 2.5 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR NBS NBS e0 MIL-PRF-55365 85 °C -55 °C RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99 8532.29.00.40
NBSC157M004LRLC0H45
Kyocera AVX Components
Check for Price No No Active 150 µF 4 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR NBS NBS e0 MIL-PRF-55365 85 °C -55 °C RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99 8532.29.00.40
NBSC227M001LBSB0745
Kyocera AVX Components
Check for Price Yes Yes Active 220 µF 1.8 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR NBS NBS e3 MIL-PRF-55365 85 °C -55 °C RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99 8532.29.00.40
NBSD157M006CRSB0924
Kyocera AVX Components
Check for Price Yes Yes Active 150 µF 6.3 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR NBS NBS e4 MIL-PRF-55365 85 °C -55 °C RECTANGULAR PACKAGE SMT TR, 7 INCH YES Gold (Au) J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.29.00.40
NBSD157M006LWSC0824
Kyocera AVX Components
Check for Price No No Active 150 µF 6.3 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR NBS NBS e0 MIL-PRF-55365 85 °C -55 °C RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.29.00.40
NBSD227M004LSDB0724
Kyocera AVX Components
Check for Price Yes Yes Active 220 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR NBS NBS e3 MIL-PRF-55365 85 °C -55 °C RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.29.00.40
NBSD227M006LBDC0023
Kyocera AVX Components
Check for Price No No Active 220 µF 6.3 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR NBS NBS e0 MIL-PRF-55365 85 °C -55 °C RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - fused J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.29.00.40
NBSD337M002LRLB0723
Kyocera AVX Components
Check for Price Yes Yes Active 330 µF 2.5 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR NBS NBS e3 MIL-PRF-55365 85 °C -55 °C RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.29.00.40
NBSD337M004LWLC0023
Kyocera AVX Components
Check for Price No No Active 330 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR NBS NBS e0 MIL-PRF-55365 85 °C -55 °C RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - fused J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.29.00.40