Parametric results for: BCAP3000P270T04 under Special Capacitors

Filter Your Search

1 - 10 of 56,218 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NOJA106M006RWJ
Kyocera AVX Components
$0.1557 Yes Yes Obsolete 10 µF 6.3 V 81 mA 20 % 1206 2.2 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.2 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99
NOJA685M010RWJ
Kyocera AVX Components
$0.1665 Yes Yes Active 6.8 µF 10 V 20 % 1206 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR e3 AEC-Q200 85 °C -55 °C RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99
NOJA226M006RWJ
Kyocera AVX Components
$0.1863 Yes Yes Active 22 µF 6.3 V 20 % 1206 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR e3 AEC-Q200 85 °C -55 °C RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99
NOJB156M006SWJ
Kyocera AVX Components
$0.1985 Yes Yes Active 15 µF 6.3 V 20 % 1210 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR e3 AEC-Q200 85 °C -55 °C RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1210 compliant EAR99
NOJA226M006RWJV
Kyocera AVX Components
$0.1995 Yes Active 22 µF 6.3 V 20 % 1206 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR AEC-Q200 105 °C -55 °C SMT TR, 7 INCH YES J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.29.00.40
NOJB156M006RWJ
Kyocera AVX Components
$0.2105 Yes Yes Active 15 µF 6.3 V 20 % 1210 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR e3 AEC-Q200 85 °C -55 °C RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1210 compliant EAR99
NOJA475M006RWJ
Kyocera AVX Components
$0.2165 Yes Yes Active 4.7 µF 6.3 V 20 % 1206 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR e3 AEC-Q200 85 °C -55 °C RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99
NOJA106M006RWJV
Kyocera AVX Components
$0.2225 Yes Obsolete 10 µF 6.3 V 20 % 1206 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR e3 AEC-Q200 105 °C -55 °C SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP CHIP compliant EAR99 8532.29.00.40
NOJA475M010RWJ
Kyocera AVX Components
$0.2227 Yes Yes Active 4.7 µF 10 V 20 % 1206 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR e3 AEC-Q200 85 °C -55 °C RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99
NOJA106M010RWJ
Kyocera AVX Components
$0.2251 Yes Yes Active 10 µF 10 V 20 % 1206 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR e3 AEC-Q200 85 °C -55 °C RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99