Parametric results for: NOJB107M006RWJ under Special Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: nojb107m006rwj Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
NOJB107M006RWJ
Kyocera AVX Components
$0.4794 Yes Yes Active 100 µF 6.3 V 20 % 1210 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR e3 AEC-Q200 85 °C -55 °C RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99
NOJB107M006RWJV
KYOCERA Crystal Device Corporation
Check for Price Active 100 µF 6.3 V 20 % 1411 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR 85 °C -55 °C RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH YES J BEND KYOCERA CORP , 1411 unknown EAR99 8532.29.00.40
NOJB107M006RWJV
Kyocera AVX Components
Check for Price Yes Active 100 µF 6.3 V 20 % 1210 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR e3 AEC-Q200 105 °C -55 °C SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1210 compliant EAR99 8532.29.00.40
NOJB107M006RWJV
KYOCERA Corporation
Check for Price Yes Active 100 µF 6.3 V 20 % 1411 20 % SURFACE MOUNT NIOBIUM SPECIAL CAPACITOR 85 °C -55 °C RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH YES J BEND KYOCERA CORP , 1411 unknown