If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Capacitors » Tantalum Capacitors

Filter Your Search
|
Capacitance (50)
-
Dielectric Material (4)
ESR (50)
-
Manufacturer (18)
Mounting Feature (3)
Multilayer (1)
Negative Tolerance (4)
-
Polarity (2)
Positive Tolerance (8)
-
Rated (DC) Voltage (URdc) (47)
-
Ripple Current (50)
-
Size Code (50)
-
-
-
-
-
-
-

1 - 20 of 546,237 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Capacitance Rated (DC) Voltage (URdc) Ripple Current Positive Tolerance Size Code ESR Polarity Negative Tolerance Mounting Feature Multilayer Dielectric Material Capacitor Type Additional Feature Leakage Current Tan Delta JESD-609 Code Operating Temperature-Max Operating Temperature-Min Number of Terminals Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Shape Height Length Width Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Description
293D226X0020D2TE3
Vishay Sprague
$0.2989
Yes Yes Active 22 µF 20 V 460 mA 20 % 2917 700 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4.4 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
293D156X9025D2TE3
Vishay Sprague
$0.3566
Yes Yes Active 15 µF 25 V 430 mA 10 % 2917 800 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.8 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
TR3D476K010C0100
Vishay Sprague
$0.7783
Yes Yes Active 47 µF 10 V 488 mA 10 % 2917 100 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4.7 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
293D106X0025D2TE3
Vishay Sprague
$0.4491
Yes Yes Active 10 µF 25 V 390 mA 20 % 2917 1 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
593D475X9050D2TE3
Vishay Sprague
$0.8414
Yes Yes Active 4.7 µF 50 V 500 mA 10 % 2917 600 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2.4 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
293D155X9025B2TE3
Vishay Sprague
$0.2357
Yes Yes Active 1.5 µF 25 V 140 mA 10 % 1411 4.6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1411 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
293D336X9010D2TE3
Vishay Sprague
$0.3797
Yes Yes Active 33 µF 10 V 430 mA 10 % 2917 800 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.3 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Capacitor Tantalum SMT 293D 10V 33uF Vis... more
TR3C335K035C0600
Vishay Sprague
$0.5557
Yes Yes Active 3.3 µF 35 V 172 mA 10 % 2413 600 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.2 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2413 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
TR3C225K035C0900
Vishay Sprague
$0.5111
Yes Yes Active 2.2 µF 35 V 140 mA 10 % 2413 900 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 800 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2413 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
T83C105K050EZZL
Vishay Sprague
$2.6531
No No Active 1 µF 50 V 10 % 2413 1.6 Ω POLARIZED 10 % SURFACE MOUNT No TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 500 nA 0.04 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2413 compliant EAR99 8532.21.00.50
293D106X0016B2TE3
Vishay Sprague
$0.1580
Yes Yes Active 10 µF 16 V 210 mA 20 % 1411 2 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1411 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
TR3B106K020C1000
Vishay Sprague
$0.4757
Yes Yes Active 10 µF 20 V 116 mA 10 % 1411 1 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1411 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
293D477X9010E2TE3
Vishay Sprague
$1.1769
Active 470 µF 10 V 570 mA 10 % 2917 500 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 47 µA 0.15 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 4 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 unknown EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
593D476X9016D2TE3
Vishay Sprague
$0.3747
Yes Yes Active 47 µF 16 V 1 A 10 % 2917 150 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 7.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
293D475X9020B2TE3
Vishay Sprague
$0.1816
Yes Yes Active 4.7 µF 20 V 170 mA 10 % 1411 2.9 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 900 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1411 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
293D335X9016B2TE3
Vishay Sprague
$0.1877
Yes Yes Active 3.3 µF 16 V 160 mA 10 % 1411 3.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1411 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
TR3D476K016C0150
Vishay Sprague
$0.6499
Yes Yes Active 47 µF 16 V 400 mA 10 % 2917 150 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 7.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
293D107X0010D2TE3
Vishay Sprague
$0.3967
Yes Yes Active 100 µF 10 V 500 mA 20 % 2917 600 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
293D476X0016D2TE3
Vishay Sprague
$0.3032
Yes Yes Active 47 µF 16 V 460 mA 20 % 2917 700 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 7.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more
293D156X9035D2TE3
Vishay Sprague
$0.4942
Yes Yes Active 15 µF 35 V 460 mA 10 % 2917 700 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 5.3 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Solid Tantalum Surface Mount Chip Capaci... more

Add to list:
Create New List