Parametric results for: 293D106X9016D2TE3 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 293d106x9016d2te3 Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
293D106X9016D2TE3
Vishay Sprague
Check for Price Yes Yes Active 10 µF 16 V 140 mA 10 % 2917 1.2 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Vishay