Parametric results for: 293D336X0016D2T under Tantalum Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 293d336x0016d2t Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
293D336X0016D2T
Vishay Sprague
Check for Price No Obsolete 33 µF 16 V 460 mA 20 % 2917 700 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 5.3 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY SPRAGUE , 2917 compliant EAR99 8532.21.00.50 Vishay
293D336X0016D2TE3
Vishay Sprague
$0.2726 Yes Yes Active 33 µF 16 V 184 mA 20 % 2917 700 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 5.3 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Vishay
293D336X0016D2T
Vishay Intertechnologies
Check for Price Yes Obsolete 33 µF 16 V 460 mA 20 % 2917 700 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 5.3 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC CHIP unknown Vishay
293D336X0016D2T
Vishay Dale
Check for Price Active unknown EAR99 8532.21.0050 Vishay