Filter Your Search
1 - 2 of 2 results
|
T55B476M6R3C0040
Vishay Intertechnologies
|
$0.3108 | Yes | Active | 47 µF | 6.3 V | 450 mA | 20 % | 1411 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 29.6 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
T55B476M6R3C0040
Vishay Sprague
|
$0.4596 | Yes | Yes | Active | unknown | Vishay |