Filter Your Search
1 - 4 of 4 results
|
TAAC107K010
Kyocera AVX Components
|
Check for Price | No | Obsolete | 100 µF | 10 V | 10 % | 1 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | STANDARD: CECC30201-801 | 10 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.5 mm | 17.3 mm | AVX CORP | , | compliant | EAR99 | 8532.21.00.20 | |||||
|
TAAC107K010W
Kyocera AVX Components
|
Check for Price | Obsolete | 100 µF | 10 V | 10 % | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAA | 125 °C | -55 °C | 2 | Axial | Ammo Pack; Tape | 7.4 mm | 17.3 mm | AVX CORP | , | unknown | EAR99 | |||||||||||||||
|
TAAC107K010K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 100 µF | 10 V | 10 % | 1 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.06 | e0 | MIL-C-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.5 mm | 17.3 mm | AVX CORP | , | not_compliant | EAR99 | 8532.21.00.20 | ||||
|
TAAC107K010G
Kyocera AVX Components
|
Check for Price | No | Obsolete | 100 µF | 10 V | 10 % | 1 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.06 | e0 | MIL-C-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.5 mm | 17.3 mm | AVX CORP | , | not_compliant | EAR99 | 8532.21.00.20 |