Filter Your Search
1 - 10 of 17,856,347 results
|
CTC3106X9025D2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 156 mA | 20 % | 2917 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.5 µA | 0.06 | e3 | CECC30801/009 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
793DX225X9035C8W
Vishay Sprague
|
Check for Price | No | No | Active | 2.2 µF | 35 V | 80 mA | 20 % | 2413 | 2.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.06 | e0 | CECC30801/005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2312 | unknown | EAR99 | 8532.21.00.50 | ||
|
CTC4686X96R3D8T
Vishay Sprague
|
Check for Price | No | No | Active | 68 µF | 6.3 V | 184 mA | 20 % | 2917 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.1 µA | 0.06 | e0 | CECC30801/011 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
CTC3226X0016D8W
Vishay Sprague
|
Check for Price | No | No | Active | 22 µF | 16 V | 172 mA | 10 % | 2917 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e0 | CECC30801/009 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
793DX224X90050B8W
Vishay Sprague
|
Check for Price | No | No | Active | 220 nF | 50 V | 32 mA | 20 % | 1411 | 12 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e0 | CECC30801/005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||
|
CTC4224X0035A8T
Vishay Sprague
|
Check for Price | No | No | Active | 220 nF | 35 V | 28 mA | 10 % | 1206 | 15 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e0 | CECC30801/011 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | unknown | EAR99 | 8532.21.00.50 | ||
|
CTC4475X0010B2WE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 4.7 µF | 10 V | 64 mA | 10 % | 1411 | 3.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e3 | CECC30801/011 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||
|
793DX685X9035D8W
Vishay Sprague
|
Check for Price | Active | 6.8 µF | 35 V | 148 mA | 20 % | 2917 | 1.1 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.4 µA | 0.06 | e0 | CECC30801/005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||
|
793DX105X9050C8W
Vishay Sprague
|
Check for Price | No | No | Active | 1 µF | 50 V | 64 mA | 20 % | 2413 | 4.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e0 | CECC30801/005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2312 | unknown | EAR99 | 8532.21.00.50 | ||
|
CTC3156X9020D2WE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 164 mA | 20 % | 2917 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.06 | e3 | CECC30801/009 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 |