Parametric results for: TAZH107J004LBSZ0800 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tazh107j004lbsz0800 Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
TAZH107J004LBSZ0800
Kyocera AVX Components
Check for Price No No Active 100 µF 4 V 370 mA 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4 µA 0.1 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD J BEND 2.79 mm 7.24 mm 3.81 mm AVX CORP , 2915 not_compliant EAR99 8532.21.00.50