Parametric results for: t491b336m016zg under Tantalum Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: t491b336m016zg Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
B45198H3336M206
KEMET Corporation
Check for Price Yes Obsolete 33 µF 16 V 20 % 1411 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T491B336M016ZG7280 5.3 µA B45-HIGH CAPACITANCE 0.08 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Gold (Au) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50
T491B336M016ZG7280
KEMET Corporation
Check for Price Yes Yes Active 33 µF 16 V 20 % 1411 2.1 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 5.3 µA 0.08 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Gold (Au) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50
B45198H3336M209
KEMET Corporation
Check for Price Yes Obsolete 33 µF 16 V 20 % 1411 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T491B336M016ZG 5.3 µA B45-HIGH CAPACITANCE 0.08 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Gold (Au) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50
T491B336M016ZG
KEMET Corporation
Check for Price Yes Yes Active 33 µF 16 V 20 % 1411 2.1 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 5.3 µA 0.08 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Gold (Au) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50