Parametric results for: t530x687m006ahe0107280 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t530x687m006ahe0107280 Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
T530X687M006AHE0107280
KEMET Corporation
Check for Price No No Active 680 µF 6.3 V 1.3 A 20 % 2917 10 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 428.4 µA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn/Pb) J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 not_compliant EAR99 8532.21.00.50