Filter Your Search
1 - 2 of 2 results
|
TAJB107K006RNJ
Kyocera AVX Components
|
$0.1603 | Yes | Yes | Active | 100 µF | 6.3 V | 89 mA | 10 % | 1411 | 1.7 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.3 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||
|
TAJB107K006RNJV
Kyocera AVX Components
|
$0.2640 | Yes | Active | 100 µF | 6.3 V | 10 % | 1411 | 1.7 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |