Filter Your Search
1 - 2 of 2 results
|
TAJB476K010RNJV
Kyocera AVX Components
|
$0.2534 | Yes | Yes | Active | 47 µF | 10 V | 10 % | 1411 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
TAJB476K010RNJ
Kyocera AVX Components
|
$0.1699 | Yes | Yes | Active | 47 µF | 10 V | 117 mA | 10 % | 1411 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.7 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 |