Filter Your Search
1 - 10 of 4,261,197 results
|
|
CLB-053-27E3N-W-A
Carling Technologies
|
$0.9617 Buy | Yes | Active | Compliant | ||||||||||||||||||||
|
|
W92-X112-3
TE Connectivity
|
$1.0000 Buy | Yes | Active | 277 V | 3 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | 2.2 s | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.1 mm | 46.86 mm | 63.5 mm | Not Compliant | ||||
|
|
W54-XA1C4A10-30
TE Connectivity
|
$1.0000 Buy | Yes | Active | 250 V | 50 V | 30 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 5 s | 60 °C | PANEL MOUNT | 1 | NO | LUG | 14.6 mm | 31 mm | 35 mm | Not Compliant | ||||
|
|
CTB-B-B-12
Carling Technologies
|
$1.0000 Buy | Yes | Active | 250 V | 50 V | 12 A | THERMAL CIRCUIT BREAKER | ROCKER | SERIES TRIP | 1 kA | CE; CUL; UL; VDE | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | Compliant | |||||
|
|
4404.0105
Schurter Electronic Components
|
$1.0000 Buy | Yes | Active | Compliant | ||||||||||||||||||||
|
|
W92-X112-7
TE Connectivity
|
$1.0000 Buy | Yes | Active | 277 V | 7 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | 2.2 s | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.1 mm | 46.86 mm | 63.5 mm | Not Compliant | ||||
|
|
W67-X2Q52-5
TE Connectivity
|
$1.0000 Buy | Yes | Active | 65 V | 5 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | Not Compliant | ||||||||||
|
|
W92-X113-15
TE Connectivity
|
$1.0000 Buy | Yes | Active | 277 V | 15 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | 150 ms | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.1 mm | 46.86 mm | 63.5 mm | Not Compliant | ||||
|
|
3-1393250-7
TE Connectivity
|
$1.0535 Buy | Yes | Active | 250 V | 32 V | 4 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | Not Compliant | |||||||||
|
|
4-1393250-0
TE Connectivity
|
$1.0581 Buy | No | Active | 250 V | 32 V | 7 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | Compliant |