Filter Your Search
21 - 30 of 4,261,197 results
|
|
T9-611P-8A
Schurter Electronic Components
|
$1.6684 | Yes | Yes | Active | 240 V | 48 V | 8 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 34 mm | 15.4 mm | Compliant | ||||||||
|
|
4404.0009
Schurter Electronic Components
|
$1.7143 | Yes | Active | 240 V | 48 V | 7 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | Compliant | ||||
|
|
4404.0078
Schurter Electronic Components
|
$1.7143 | Yes | Active | 240 V | 48 V | 10 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 36.1 mm | 15.4 mm | Compliant | ||||
|
|
2-1423675-3
TE Connectivity
|
$1.7307 | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | Not Compliant | |||||||||
|
|
2-1423675-6
TE Connectivity
|
$1.7307 | Yes | Active | 250 V | 50 V | 20 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | Not Compliant | |||||||||
|
|
4404.0018
Schurter Electronic Components
|
$1.7391 | Yes | Active | 240 V | 48 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | Compliant | ||||||
|
|
4404.0003
Schurter Electronic Components
|
$1.8057 | Yes | Active | 240 V | 48 V | 8 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | Compliant | ||||
|
IULK1-1-52-10.0-91
Sensata Circuit Breakers
|
$1.8628 | Yes | Yes | Active | 80 V | 10 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 7.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.05 mm | 47.22 mm | 63.24 mm | Unknown | |||||||
|
|
4404.0077
Schurter Electronic Components
|
$1.8751 | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 36.1 mm | 15.4 mm | Compliant | ||||
|
|
4404.0008
Schurter Electronic Components
|
$1.8751 | Yes | Active | 240 V | 48 V | 14 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | Compliant |