Parametric results for: ^텔레+✔️$최신재테크디비회원디비~ㄱ+^!해선... under Circuit Breaker

Filter Your Search

1 - 10 of 4,261,197 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CLB-053-27E3N-W-A
Carling Technologies
$0.9617 Buy Yes Active Compliant
W92-X112-3
TE Connectivity
$1.0000 Buy Yes Active 277 V 3 A MAGNETIC CIRCUIT BREAKER TOGGLE SERIES TRIP 5 kA 2.2 s 85 °C -40 °C PANEL MOUNT 2 NO STUD 38.1 mm 46.86 mm 63.5 mm Not Compliant
W54-XA1C4A10-30
TE Connectivity
$1.0000 Buy Yes Active 250 V 50 V 30 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 5 s 60 °C PANEL MOUNT 1 NO LUG 14.6 mm 31 mm 35 mm Not Compliant
CTB-B-B-12
Carling Technologies
$1.0000 Buy Yes Active 250 V 50 V 12 A THERMAL CIRCUIT BREAKER ROCKER SERIES TRIP 1 kA CE; CUL; UL; VDE PANEL MOUNT 1 NO QUICK CONNECT 19.31 mm 38.99 mm 19.31 mm Compliant
4404.0105
Schurter Electronic Components
$1.0000 Buy Yes Active Compliant
W92-X112-7
TE Connectivity
$1.0000 Buy Yes Active 277 V 7 A MAGNETIC CIRCUIT BREAKER TOGGLE SERIES TRIP 5 kA 2.2 s 85 °C -40 °C PANEL MOUNT 2 NO STUD 38.1 mm 46.86 mm 63.5 mm Not Compliant
W67-X2Q52-5
TE Connectivity
$1.0000 Buy Yes Active 65 V 5 A MAGNETIC CIRCUIT BREAKER TOGGLE SERIES TRIP 2.2 s PANEL MOUNT 1 NO QUICK CONNECT Not Compliant
W92-X113-15
TE Connectivity
$1.0000 Buy Yes Active 277 V 15 A MAGNETIC CIRCUIT BREAKER TOGGLE SERIES TRIP 5 kA 150 ms 85 °C -40 °C PANEL MOUNT 2 NO STUD 38.1 mm 46.86 mm 63.5 mm Not Compliant
3-1393250-7
TE Connectivity
$1.0535 Buy Yes Active 250 V 32 V 4 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 2.2 s PANEL MOUNT 1 NO QUICK CONNECT Not Compliant
4-1393250-0
TE Connectivity
$1.0581 Buy No Active 250 V 32 V 7 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 2.2 s PANEL MOUNT 1 NO QUICK CONNECT Compliant