Parametric results for: 1SDA067412R1 under Circuit Breaker

Filter Your Search

1 - 10 of 4,264,295 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IEG11-1-62F-20.0-A-00
Sensata Circuit Breakers
$1.0000 Yes Active 240 V 20 A MAGNETIC CIRCUIT BREAKER TOGGLE HANDLE TRIP FREE 2 kA VDE CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 2 NO QUICK CONNECT 38.48 mm 42.85 mm 50.8 mm
IEG1-1-63-25.0-01-V
Sensata Circuit Breakers
$1.0000 Yes Yes Active Unconfirmed 240 V 25 A MAGNETIC CIRCUIT BREAKER TOGGLE TRIP FREE 2 kA CCC; VDE CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO QUICK CONNECT 19.05 mm 42.85 mm 50.8 mm Unknown
T21-62-15.0A-02-10
Sensata Circuit Breakers
$1.0000 Active
IEL1-1REC4-52-7.50-91-V
Sensata Circuit Breakers
$1.0000 Yes Active Unconfirmed 80 V 7.5 A MAGNETIC CIRCUIT BREAKER TOGGLE TRIP FREE 7.5 kA CSA; UL; VDE CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO SCREW 19.05 mm 47.22 mm 63.24 mm
IEL1-1-61-5.00-01-V
Sensata Circuit Breakers
$1.0000 Yes Yes Active 250 V 5 A MAGNETIC CIRCUIT BREAKER TOGGLE TRIP FREE 5 kA CSA; UL; VDE CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO SCREW 19.05 mm 47.22 mm 63.24 mm
T15-1-.500A-01-31
Sensata Circuit Breakers
$1.0000 Yes Active
R11-61-10.0A-W06CH-V
Sensata Circuit Breakers
$1.0000 Yes Active
IEGH66-1-62-14.0-A-01-V
Sensata Circuit Breakers
$1.0000 Yes Yes Active Unconfirmed 240 V 14 A MAGNETIC CIRCUIT BREAKER TOGGLE HANDLE TRIP FREE 2 kA CCC; VDE CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 2 NO QUICK CONNECT 38.48 mm 42.85 mm 50.8 mm
IUGH66-1-62-15.0-Q-01
Sensata Circuit Breakers
$1.0000 Yes Yes Active 240 V 15 A MAGNETIC CIRCUIT BREAKER TOGGLE HANDLE TRIP FREE 2 kA CSA; UL CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 2 NO QUICK CONNECT 38.48 mm 42.85 mm 50.8 mm
IEG6-1REC4-51-2.50-21-V
Sensata Circuit Breakers
$1.0000 Yes Yes Active 80 V 2.5 A MAGNETIC CIRCUIT BREAKER TOGGLE TRIP FREE 7.5 kA CCC; VDE CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO QUICK CONNECT 19.05 mm 42.85 mm 50.8 mm