Parametric results for: A11-B9-52-625-132-E under Circuit Breaker

Filter Your Search

1 - 10 of 1,769,798 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CMB-103-27GNN-W-A
Carling Technologies
$0.6946 Yes Active 250 V 32 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
CMB-033-11C3N-B-A
Carling Technologies
$0.7298 Yes Active 250 V 32 V 3 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
QMB-102-11C3N-3BA
Qualtek Electronics Corporation
$0.7867 Obsolete THERMAL CIRCUIT BREAKER QUALTEK ELECTRONICS CORP unknown
QMB-102-00ENN-3BA
Qualtek Electronics Corporation
$0.7867 Active QUALTEK ELECTRONICS CORP unknown
QMB-152-11C3N-3BA
Qualtek Electronics Corporation
$0.8623 Active QUALTEK ELECTRONICS CORP unknown
QMB-153-00ENN-3BA
Qualtek Electronics Corporation
$0.9534 Yes Active QUALTEK ELECTRONICS CORP unknown
QMB-103-11C3N-3BA
Qualtek Electronics Corporation
$0.9575 Yes Active THERMAL CIRCUIT BREAKER QUALTEK ELECTRONICS CORP unknown
CLB-103-11A3N-B-A
Carling Technologies
$1.0000 Active 250 V 32 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 2.5 kA CE; CSA; CUL; TUV; UL PANEL MOUNT 1 NO TAB 14.5 mm 43 mm 35 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
3130-F110-P7T1-W02Q-6A
E-T-A
$1.0000 Active 250 V 50 V 6 A THERMAL CIRCUIT BREAKER ROCKER TRIP FREE 3.5 kA CSA; UL CORROSION/MOISTURE RESISTANT; IP00; IP40 60 °C -30 °C PANEL MOUNT 1 NO TAB/BLADE 18 mm 33 mm 36 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
2-1393248-0
TE Connectivity
$1.0000 Yes Active TE CONNECTIVITY LTD not_compliant