Filter Your Search
1 - 9 of 9 results
|
A11-B9-52-616-132-E
Carling Technologies
|
$34.0461 | Yes | Active | 80 V | 16 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 58.65 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
A11-B9-52-630-132-E
Carling Technologies
|
Check for Price | Yes | Active | 80 V | 30 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 58.65 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
A11-B9-52-615-132-E
Carling Technologies
|
Check for Price | Yes | Active | 80 V | 15 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 58.65 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
A11-B9-52-640-532-E
Carling Technologies
|
Check for Price | Yes | Active | 80 V | 40 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 18.92 mm | 41.66 mm | 58.65 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
A11-B9-52-635-532-E
Carling Technologies
|
Check for Price | Yes | Active | 80 V | 35 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 18.92 mm | 41.66 mm | 58.65 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
A11-B9-52-480-132-E
Carling Technologies
|
$34.0461 | Yes | Active | 80 V | 8 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 58.65 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||
|
A11-B9-52-440-132-E
Carling Technologies
|
$41.3861 | Yes | Active | 80 V | 4 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 58.65 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
A11-B9-52-625-132-E
Carling Technologies
|
$41.3861 | Yes | Active | 80 V | 25 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 58.65 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
A11-B9-52-450-132-E
Carling Technologies
|
$41.3861 | Yes | Active | 80 V | 5 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 58.65 mm | CARLING TECHNOLOGIES INC | compliant |