Parametric results for: IUGH11-1-66-10.0-91 under Circuit Breaker

Filter Your Search

1 - 10 of 1,769,798 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CMB-103-27GNN-W-A
Carling Technologies
$0.6946 Yes Active 250 V 32 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
CMB-033-11C3N-B-A
Carling Technologies
$0.7298 Yes Active 250 V 32 V 3 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
QMB-102-11C3N-3BA
Qualtek Electronics Corporation
$0.7867 Obsolete THERMAL CIRCUIT BREAKER QUALTEK ELECTRONICS CORP unknown
QMB-102-00ENN-3BA
Qualtek Electronics Corporation
$0.7867 Active QUALTEK ELECTRONICS CORP unknown
QMB-152-11C3N-3BA
Qualtek Electronics Corporation
$0.8623 Active QUALTEK ELECTRONICS CORP unknown
W54-XB1A4A10-6
TE Connectivity
$0.9039 Yes Active 250 V 50 V 6 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 5 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 31 mm 35 mm TE CONNECTIVITY LTD compliant TE Connectivity
QMB-153-00ENN-3BA
Qualtek Electronics Corporation
$0.9534 Yes Active QUALTEK ELECTRONICS CORP unknown
QMB-103-11C3N-3BA
Qualtek Electronics Corporation
$0.9575 Yes Active THERMAL CIRCUIT BREAKER QUALTEK ELECTRONICS CORP unknown
GV2ME056
Schneider Electric
$1.0000 Obsolete 690 V 1 A THERMAL MAGNETIC CIRCUIT BREAKER PUSH BUTTON UNDER VOLTAGE RELEASE 100 kA CCC; CSA; EAC; EN; IEC; UL IK04; IP20 60 °C -20 °C DIN RAIL 3 BULK NO SNAP ON 45 mm 78.5 mm 89 mm SCHNEIDER ELECTRIC SA unknown
MB2-B-34-625-1-A27-B-C
Carling Technologies
$1.0000 Active 250 V 65 V 25 A MAGNETIC CIRCUIT BREAKER ROCKER SERIES TRIP 1 kA UL; CSA CHEMICAL/CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 2 NO QUICK CONNECT 33.12 mm 38.86 mm 34.93 mm CARLING TECHNOLOGIES INC compliant Carling Technologies