Filter Your Search
11 - 20 of 117,704 results
|
MC000850
SPC Multicomp
|
$0.0331 | Active | 250 V | 250 V | 6.3 A | FAST | ELECTRIC FUSE | 1.5 kA | INLINE/HOLDER | NO | END CAP | 20 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||
|
MCCFB0603TFF/250
SPC Multicomp
|
$0.0343 | Yes | Active | 32 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | ||||||||||
|
MFU0603FF02000P100
Vishay Intertechnologies
|
$0.0349 | Yes | Active | 32 V | 2 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT | Vishay | ||||||||
|
MCCFB1206TFF/20
SPC Multicomp
|
$0.0480 | Yes | Active | 32 V | 20 A | FAST | ELECTRIC FUSE | 47 J | 150 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 750 µm | 3.2 mm | MULTICOMP PRO | unknown | |||||||||
|
SR-5-6.3A-AP
Eaton Bussmann
|
$0.0522 | Yes | Transferred | 250 V | 6.3 A | TIME LAG | ELECTRIC FUSE | 140 J | 63 A | 85 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | PIN WIRE | 8.1 mm | 8.4 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ROHS COMPLIANT | Eaton | 8536.10.00.40 | |||||||||
|
MCCFB2410TTT/1
SPC Multicomp
|
$0.0541 | Yes | Active | 250 V | 125 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | ||||||||||||
|
MCCFB1206TFF/750
SPC Multicomp
|
$0.0648 | Yes | Active | 32 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 750 µm | 3.2 mm | MULTICOMP PRO | unknown | ||||||||||
|
MCCFB2410TFF/15
SPC Multicomp
|
$0.0672 | Yes | Active | 250 V | 125 V | 15 A | FAST | ELECTRIC FUSE | 55 J | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | |||||||||||
|
MP004314
SPC Multicomp
|
$0.0680 | Yes | Active | 250 V | 20 A | FAST | ELECTRIC FUSE | 1283 J | 750 A | CSA; UL | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | NO | PIN WIRE | 33 mm | 7 mm | MULTICOMP PRO | unknown | ||||||||||||
|
MFU0603FF03000P100
Vishay Intertechnologies
|
$0.0683 | Yes | Active | 32 V | 3 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT | Vishay |