Filter Your Search
1 - 10 of 121,408 results
|
|
7100.1066.13
Schurter Electronic Components
|
$0.0149 | Yes | Yes | Active | 250 V | 250 V | 1.25 A | VERY FAST | ELECTRIC FUSE | 1 ms | 63 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 5 mm | 8 mm | 11.5 mm | Compliant | EAR99 | 8536.10.00.40 | |||||
|
|
7100.1063.13
Schurter Electronic Components
|
$0.0149 | Yes | Yes | Active | 250 V | 250 V | 630 mA | VERY FAST | ELECTRIC FUSE | 1 ms | 35 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 5 mm | 8 mm | 11.5 mm | Compliant | EAR99 | 8536.10.00.40 | |||||
|
|
7100.1060.13
Schurter Electronic Components
|
$0.0149 | Yes | Yes | Active | 250 V | 250 V | 315 mA | VERY FAST | ELECTRIC FUSE | 1 ms | 35 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 5 mm | 8 mm | 11.5 mm | Compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||
|
|
7100.1061.13
Schurter Electronic Components
|
$0.0149 | Yes | Yes | Active | 250 V | 250 V | 400 mA | VERY FAST | ELECTRIC FUSE | 1 ms | 35 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 5 mm | 8 mm | 11.5 mm | Compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||
|
|
7100.1059.13
Schurter Electronic Components
|
$0.0149 | Yes | Yes | Active | 250 V | 250 V | 250 mA | VERY FAST | ELECTRIC FUSE | 1 ms | 35 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 5 mm | 8 mm | 11.5 mm | Compliant | EAR99 | 8536.10.00.40 | |||||
|
|
MCCFB0603TFF/1
SPC Multicomp
|
$0.0189 | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | e4 | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | Unknown | EAR99 | 8536.10.00.40 | ||||||
|
|
MC000887
SPC Multicomp
|
$0.0192 | Active | 250 V | 6.3 A | FAST | ELECTRIC FUSE | 63 A | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | Unknown | EAR99 | ||||||||||||||||
|
|
MC000901
SPC Multicomp
|
$0.0202 | Active | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 35 A | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | Unknown | EAR99 | ||||||||||||||||
|
|
MP007113
SPC Multicomp
|
$0.0212 | Yes | Active | 250 V | 315 mA | FAST | ELECTRIC FUSE | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | Unknown | EAR99 | ||||||||||||
|
|
MC000874
SPC Multicomp
|
$0.0222 | Active | 250 mA | TIME DELAY | ELECTRIC FUSE | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | Unknown | EAR99 |