Filter Your Search
21 - 30 of 117,659 results
|
0251.125HAT1L
Littelfuse Inc
|
$0.7537 | No | Yes | Active | 125 V | 125 V | 125 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | Matte Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0251010.MXL
Littelfuse Inc
|
$0.5814 | No | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT | 25 J | 50 A | 4 ms | CSA; CUL; TUV; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0251010.MRT1L
Littelfuse Inc
|
$0.5020 | No | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 25 J | 50 A | 30 ms | CE; CSA; CUL; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | TR | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0251004.NRT1L
Littelfuse Inc
|
$0.4299 | No | Yes | Active | 125 V | 125 V | 4 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 2 J | 50 A | 4 ms | CCC; CE; CSA; CUL; PSE; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | TR | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0251.125MAT1L
Littelfuse Inc
|
$0.7759 | No | Yes | Active | 125 V | 125 V | 125 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0251010.MAT1L
Littelfuse Inc
|
$0.5589 | No | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 25 J | 50 A | 30 ms | CE; CSA; CUL; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0251010.HAT1L
Littelfuse Inc
|
$0.4850 | No | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 25 J | 50 A | 30 ms | CE; CSA; CUL; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0251.125NAT1L
Littelfuse Inc
|
$0.6083 | No | Yes | Active | 125 V | 125 V | 125 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0251.062PAT1L
Littelfuse Inc
|
$2.4827 | No | Yes | Active | 125 V | 125 V | 62 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0251001.MAT1L
Littelfuse Inc
|
$0.5915 | No | Yes | Active | 125 V | 125 V | 1 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 4 ms | CCC; CE; CSA; CUL; PSE; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |