Filter Your Search
1 - 10 of 123,621 results
|
|
7100.1109.13
Schurter Electronic Components
|
$0.0019 | Yes | Yes | Active | 250 V | 250 mA | TIME LAG | ELECTRIC FUSE | 10 ms | 35 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 5 mm | 8 mm | 11.5 mm | EAR99 | 8536.10.00.40 | |||||||||
|
|
ATC-40
Eaton Bussmann
|
$0.0114 | Yes | Transferred | 32 V | 32 V | 40 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | 1 kA | UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 5.25 mm | 12.5 mm | 19.3 mm | EAR99 | ROHS COMPLIANT | Unknown | ||||||||||||
|
|
0001.2538
Schurter Electronic Components
|
$0.0306 | Yes | Yes | Active | 150 V | 63 V | 25 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC:20000A | 1390 J | 15 ms | 1 kA | CE; CSA; CUL; IEC; UKCA; UL | 85 °C | -40 °C | 6.3x32mm | INLINE/HOLDER | BOX | NO | NICKEL | END CAP | 31.8 mm | 6.35 mm | EAR99 | ||||||||
|
|
MP014127
SPC Multicomp
|
$0.0325 | Active | 250 V | 10 A | FAST | ELECTRIC FUSE | 41 J | 35 A | CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | ||||||||||||||
|
|
MP014118
SPC Multicomp
|
$0.0325 | Active | 250 V | 1 A | TIME LAG | ELECTRIC FUSE | 3 J | 50 A | 100 ms | IEC; CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | |||||||||||||
|
|
MP014120
SPC Multicomp
|
$0.0325 | Active | 250 V | 4 A | TIME LAG | ELECTRIC FUSE | 30 J | 35 A | 100 ms | IEC; CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | |||||||||||||
|
|
MP014117
SPC Multicomp
|
$0.0325 | Active | 250 V | 500 mA | TIME LAG | ELECTRIC FUSE | 50 A | 100 ms | IEC; CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | ||||||||||||||
|
|
MP014119
SPC Multicomp
|
$0.0325 | Active | 250 V | 3.15 A | TIME LAG | ELECTRIC FUSE | 15 J | 50 A | 100 ms | IEC; CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | |||||||||||||
|
|
MP014124
SPC Multicomp
|
$0.0325 | Active | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 50 A | CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | |||||||||||||||
|
|
MP014125
SPC Multicomp
|
$0.0325 | Active | 250 V | 2.5 A | FAST | ELECTRIC FUSE | 5 J | 50 A | CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 |