Filter Your Search
1 - 10 of 123,596 results
|
|
0235.800HXEP
Littelfuse Inc
|
$0.0114 | Yes | Active Unconfirmed | 250 V | 800 mA | FAST | ELECTRIC FUSE | 35 A | 5 s | CSA, CE, UL | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | WIRE | 20 mm | 5 mm | EAR99 | 8536.10.00.40 | ||||||||
|
|
0235.700HXEP
Littelfuse Inc
|
$0.0114 | Yes | Active Unconfirmed | 250 V | 700 mA | FAST | ELECTRIC FUSE | 35 A | 5 s | CSA, CE, UL | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | WIRE | 20 mm | 5 mm | EAR99 | 8536.10.00.40 | ||||||||
|
|
0697H0315-05
Bel Fuse
|
$0.0121 | Yes | Active | 350 V | 100 V | 315 mA | TIME LAG | ELECTRIC FUSE | 100 A | UL | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 4 mm | 7.8 mm | 8.5 mm | EAR99 | 8536.10.00.40 | |||||
|
|
3-139-126
Schurter Electronic Components
|
$0.0124 | Yes | Active | 80 V | 70 A | VERY FAST | ELECTRIC FUSE | 1600 J | 1 ms | 2 kA | AEC-Q200; CE; CSA; CUL; UKCA; UL | 125 °C | -55 °C | SURFACE MOUNT | BAG | YES | Nickel/Tin (Ni/Sn) | WRAPAROUND | 10.2 mm | 6.77 mm | 11.4 mm | EAR99 | 8536.10.00.40 | ||||||
|
|
MP014126
SPC Multicomp
|
$0.0246 | Active | 250 V | 4 A | FAST | ELECTRIC FUSE | 4 J | 35 A | CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | ||||||||||
|
|
MP014121
SPC Multicomp
|
$0.0246 | Active | 250 V | 5 A | TIME LAG | ELECTRIC FUSE | 50 J | 35 A | 100 ms | IEC; CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | |||||||||
|
|
MP014127
SPC Multicomp
|
$0.0246 | Active | 250 V | 10 A | FAST | ELECTRIC FUSE | 41 J | 35 A | CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | ||||||||||
|
|
MP014118
SPC Multicomp
|
$0.0246 | Active | 250 V | 1 A | TIME LAG | ELECTRIC FUSE | 3 J | 50 A | 100 ms | IEC; CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | |||||||||
|
|
MP014120
SPC Multicomp
|
$0.0246 | Active | 250 V | 4 A | TIME LAG | ELECTRIC FUSE | 30 J | 35 A | 100 ms | IEC; CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | |||||||||
|
|
MP014119
SPC Multicomp
|
$0.0246 | Active | 250 V | 3.15 A | TIME LAG | ELECTRIC FUSE | 15 J | 50 A | 100 ms | IEC; CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 |