Parametric results for: MJS400-R under Electric Fuses

Filter Your Search

1 - 10 of 123,622 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
0239005.HXEP
Littelfuse Inc
$0.0015 Yes Yes Active 125 V 5 A TIME LAG ELECTRIC FUSE 302 J 10 kA 14400 s CE; CSA; KC; PSE; UL e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK NO TIN PIN WIRE 22.5 mm 5.8 mm ROHS COMPLIANT EAR99 8536.10.00.40
0034.1512
Schurter Electronic Components
$0.0050 Yes Yes Active 250 V 400 mA VERY FAST ELECTRIC FUSE 10 ms 35 A CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE 125 °C -55 °C 5x20mm INLINE/HOLDER BOX NO Nickel (Ni) END CAP 20 mm 5.2 mm EAR99
0034.1508
Schurter Electronic Components
$0.0077 Yes Yes Active 250 V 160 mA VERY FAST ELECTRIC FUSE 10 ms 35 A CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE 125 °C -55 °C 5x20mm INLINE/HOLDER BOX NO Nickel (Ni) END CAP 20 mm 5.2 mm EAR99
0034.1511
Schurter Electronic Components
$0.0198 Yes Yes Active 250 V 315 mA VERY FAST ELECTRIC FUSE 10 ms 35 A CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE 125 °C -55 °C 5x20mm INLINE/HOLDER BOX NO Nickel (Ni) END CAP 20 mm 5.2 mm EAR99
MP014121
SPC Multicomp
$0.0246 Active 250 V 5 A TIME LAG ELECTRIC FUSE 50 J 35 A 100 ms IEC; CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014126
SPC Multicomp
$0.0246 Active 250 V 4 A FAST ELECTRIC FUSE 4 J 35 A CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014127
SPC Multicomp
$0.0246 Active 250 V 10 A FAST ELECTRIC FUSE 41 J 35 A CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014118
SPC Multicomp
$0.0246 Active 250 V 1 A TIME LAG ELECTRIC FUSE 3 J 50 A 100 ms IEC; CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014120
SPC Multicomp
$0.0246 Active 250 V 4 A TIME LAG ELECTRIC FUSE 30 J 35 A 100 ms IEC; CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014117
SPC Multicomp
$0.0246 Active 250 V 500 mA TIME LAG ELECTRIC FUSE 50 A 100 ms IEC; CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40