Filter Your Search
1 - 10 of 123,581 results
|
|
0034.5625.11
Schurter Electronic Components
|
$0.0100 | Yes | Yes | Active | 250 V | 6.3 A | TIME LAG | ELECTRIC FUSE | 190 J | 20 ms | 63 A | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | e4 | 125 °C | -55 °C | 5x20mm | SURFACE MOUNT | BAG | YES | GOLD | WRAPAROUND | 20 mm | 5.2 mm | EAR99 | 8536.10.00.40 | |||
|
|
0034.1508
Schurter Electronic Components
|
$0.0146 | Yes | Yes | Active | 250 V | 160 mA | VERY FAST | ELECTRIC FUSE | 10 ms | 35 A | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 20 mm | 5.2 mm | EAR99 | ||||||
|
|
0034.5036
Schurter Electronic Components
|
$0.0179 | Yes | Yes | Active | 250 V | 200 mA | SUPER TIME LAG | ELECTRIC FUSE | 1 J | 150 ms | 35 A | CE; CSA; CUL; IEC; UKCA; UL | 85 °C | -40 °C | 5x20mm | INLINE/HOLDER | BOX | NO | NICKEL | END CAP | 20 mm | 5.2 mm | EAR99 | |||||
|
|
MP014127
SPC Multicomp
|
$0.0246 | Active | 250 V | 10 A | FAST | ELECTRIC FUSE | 41 J | 35 A | CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | |||||||||
|
|
MP014118
SPC Multicomp
|
$0.0246 | Active | 250 V | 1 A | TIME LAG | ELECTRIC FUSE | 3 J | 50 A | 100 ms | IEC; CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | ||||||||
|
|
MP014119
SPC Multicomp
|
$0.0246 | Active | 250 V | 3.15 A | TIME LAG | ELECTRIC FUSE | 15 J | 50 A | 100 ms | IEC; CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | ||||||||
|
|
MP014117
SPC Multicomp
|
$0.0246 | Active | 250 V | 500 mA | TIME LAG | ELECTRIC FUSE | 50 A | 100 ms | IEC; CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | |||||||||
|
|
MP014120
SPC Multicomp
|
$0.0246 | Active | 250 V | 4 A | TIME LAG | ELECTRIC FUSE | 30 J | 35 A | 100 ms | IEC; CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | ||||||||
|
|
MP014124
SPC Multicomp
|
$0.0246 | Active | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 50 A | CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 | ||||||||||
|
|
MP014125
SPC Multicomp
|
$0.0246 | Active | 250 V | 2.5 A | FAST | ELECTRIC FUSE | 5 J | 50 A | CUL; UL | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | PIN WIRE | 7.8 mm | 3.5 mm | EAR99 | 8536.10.00.40 |